Part Details for EVAL-ADUM4121-1EBZ by Analog Devices Inc
Overview of EVAL-ADUM4121-1EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4121EBZ | Analog Devices | Eval board for ADUM4121 | |
EVAL-ADUM4121-1EBZ | Analog Devices | Eval board for ADUM4121 | |
EVAL-ADUM3471EBZ | Analog Devices | EVAL BD for ADuM347x Devices |
Price & Stock for EVAL-ADUM4121-1EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADUM4121-1EBZ-ND
|
DigiKey | EVAL BOARD FOR ADUM4121 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$70.1700 | Buy Now |
DISTI #
584-EVALADUM41211EBZ
|
Mouser Electronics | Power Management IC Development Tools Eval board for ADUM4121 RoHS: Compliant | 0 |
|
$69.5100 | Order Now |
|
Analog Devices Inc | Eval board for ADUM4121 Package Multiple: 1 | 9 |
|
$70.1700 | Buy Now |
DISTI #
EVL-ADUM4121-1Z
|
Richardson RFPD | GATE DRIVER EVALUATION PRODUCT RoHS: Compliant Min Qty: 1 | 0 |
|
$66.4400 | Buy Now |
DISTI #
C1S103101331751
|
Chip1Stop | Evaluation Board for the ADuM4121-1 iCoupler, High Voltage, Isolated Gate Drivers with Internal Miller Clamp, 2 A Output RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$66.9000 | Buy Now |
Part Details for EVAL-ADUM4121-1EBZ
EVAL-ADUM4121-1EBZ CAD Models
EVAL-ADUM4121-1EBZ Part Data Attributes
|
EVAL-ADUM4121-1EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADUM4121-1EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |