There are no models available for this part yet.
Overview of EVAL-ADUM4121EBZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4121EBZ | Analog Devices | Eval board for ADUM4121 | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADUM4121EBZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADUM4121EBZ-ND
|
DigiKey | EVAL BOARD FOR ADUM4121 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$70.1700 | Buy Now | |
DISTI #
584-EVAL-ADUM4121EBZ
|
Mouser Electronics | Power Management IC Development Tools Eval board for ADUM4121 RoHS: Compliant | 0 |
|
$69.5100 | Order Now | |
Analog Devices Inc | Eval board for ADUM4121 Package Multiple: 1 | 13 |
|
$70.1700 | Buy Now | ||
DISTI #
81322426
|
Verical | Isolated Gate Driver kit RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$92.3000 | Buy Now | |
DISTI #
EVAL-ADUM4121
|
Richardson RFPD | GATE DRIVER EVALUATION PRODUCT RoHS: Compliant Min Qty: 1 | 5 |
|
$61.5200 | Buy Now |
CAD Models for EVAL-ADUM4121EBZ by Analog Devices Inc
Part Data Attributes for EVAL-ADUM4121EBZ by Analog Devices Inc
EVAL-ADUM4121EBZ
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
EVAL-ADUM4121EBZAnalog Devices IncVS
-