Part Details for EVAL-ADXL357Z by Analog Devices Inc
Overview of EVAL-ADXL357Z by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADXL357Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1272
|
Newark | Evaluation Board, 3-Axis Accelerometer, Kit Application Type:Sensing - Motion, Vibration, Shock, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adxl357, Application Sub Type:Accelerometer - Three-Axis, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADXL357Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5100 | Buy Now |
DISTI #
505-EVAL-ADXL357Z-ND
|
DigiKey | EVAL BOARD ADXL357BEZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$43.2300 | Buy Now |
DISTI #
584-EVAL-ADXL357Z
|
Mouser Electronics | Acceleration Sensor Development Tools EB: ADXL357 Digit +/-10 to 40g Accl RoHS: Compliant | 195 |
|
$42.8000 | Buy Now |
|
Analog Devices Inc | EB: ADXL357 Digit ±10 to 40g Min Qty: 1 Package Multiple: 1 | 1330 |
|
$43.2300 | Buy Now |
DISTI #
EVAL-ADXL357Z
|
Richardson RFPD | SENSOR EVALUATION BOARDS RoHS: Compliant Min Qty: 1 | 0 |
|
$41.0900 | Buy Now |