Part Details for EVAL01-HMC749LC3C by Analog Devices Inc
Overview of EVAL01-HMC749LC3C by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL01-HMC749LC3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL01-HMC749LC3C-ND
|
DigiKey | BOARD EVAL FOR HMC749LC3C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,022.6400 | Buy Now |
DISTI #
584-EVAL01HMC749LC3C
|
Mouser Electronics | Other Development Tools 26 GHz Fast Rise Time T Flip-Flop with Reset & Programmable Output Voltage RoHS: Compliant | 2 |
|
$1,022.6900 | Buy Now |
DISTI #
V99:2348_06224947
|
Arrow Electronics | HMC749LC3C Flip Flop Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1702 | Americas - 1 |
|
$764.2300 / $1,096.0996 | Buy Now |
|
Analog Devices Inc | HMC749LC3C Evaluation PCB Min Qty: 1 Package Multiple: 1 | 11 |
|
$1,022.6400 | Buy Now |
DISTI #
26925504
|
Verical | HMC749LC3C Flip Flop Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,217.4286 | Buy Now |
DISTI #
26022973
|
Verical | HMC749LC3C Flip Flop Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 1 |
|
$1,096.0996 | Buy Now |
DISTI #
HMC749LC3C-EVL
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,022.6400 | Buy Now |
Part Details for EVAL01-HMC749LC3C
EVAL01-HMC749LC3C CAD Models
EVAL01-HMC749LC3C Part Data Attributes:
|
EVAL01-HMC749LC3C
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL01-HMC749LC3C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |