Part Details for EVAL600W12VLLCC7DTOBO1 by Infineon Technologies AG
Overview of EVAL600W12VLLCC7DTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL600W12VLLCC7DTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2285
|
Newark | Ev Board, 600V Cool Mos C7 Mosfet, Smps Rohs Compliant: No |Infineon EVAL600W12VLLCC7DTOBO1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.9400 | Buy Now |
DISTI #
448-EVAL600W12VLLCC7DTOBO1-ND
|
DigiKey | EVAL_600W_12V_LLC_C7_D Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$537.4000 | Buy Now |
DISTI #
726-EVAL600W12VLLCCD
|
Mouser Electronics | Power Management IC Development Tools RoHS: Not Compliant | 3 |
|
$520.8900 | Buy Now |
DISTI #
C1S322000984543
|
Chip1Stop | Power Management Evaluation Development Board Kit | 1 |
|
$610.0000 | Buy Now |