Part Details for EVAL6470PD by STMicroelectronics
Overview of EVAL6470PD by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL6470PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5671
|
Newark | Evaluation Board, Stepper Motor, Application Sub Type:Stepper Motor, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Power Management - Motor Control, Silicon Core Number:L6470, Kit Contents:Evaluation Board L6470 Rohs Compliant: Yes |Stmicroelectronics EVAL6470PD Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
25AH9597
|
Newark | Demo Board, Stepper Motor Driver, Application Sub Type:Stepper Motor, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Power Management - Motor Control, Silicon Core Number:L6470, Kit Contents:Demonstration Board L6470, Rohs Compliant: Yes |Stmicroelectronics EVAL6470PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2000 | Buy Now |
DISTI #
497-EVAL6470PD-ND
|
DigiKey | BOARD EVAL FOR L6470 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.0300 | Buy Now |
DISTI #
EVAL6470PD
|
Avnet Americas | L6470 Stepper Motor Driver Demonstration Board - Boxed Product (Development Kits) (Alt: EVAL6470PD) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$91.6726 / $116.9616 | Buy Now |
DISTI #
511-EVAL6470PD
|
Mouser Electronics | Power Management IC Development Tools L6470PD 8V to 45V Motor Control EVL RoHS: Compliant | 3 |
|
$79.0400 | Buy Now |
|
STMicroelectronics | Fully integrated stepper motor driver mounting the L6470 in a high power PowerSO package RoHS: Compliant Min Qty: 1 | 3 |
|
$77.4600 | Buy Now |
|
Future Electronics | Fully Integrated Stepper Motor Driver Mounting the L6470 in a High PowerSO Pkg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$88.5200 / $92.9400 | Buy Now |
|
Future Electronics | Fully Integrated Stepper Motor Driver Mounting the L6470 in a High PowerSO Pkg RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Kit | 0Kit |
|
$98.9100 / $103.8500 | Buy Now |
DISTI #
EVAL6470PD
|
Avnet Americas | L6470 Stepper Motor Driver Demonstration Board - Boxed Product (Development Kits) (Alt: EVAL6470PD) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$91.6726 / $116.9616 | Buy Now |
DISTI #
EVAL6470PD
|
Avnet Silica | L6470 Stepper Motor Driver Demonstration Board (Alt: EVAL6470PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for EVAL6470PD
EVAL6470PD CAD Models
EVAL6470PD Part Data Attributes:
|
EVAL6470PD
STMicroelectronics
Buy Now
|
Compare Parts:
EVAL6470PD
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |