EVAL_800W_PFC_C7_V2
Infineon Technologies AG

Overview of EVAL_800W_PFC_C7_V2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LBUA5QJ2AB-828EVB Murata Manufacturing Co Ltd QORVO UWB MODULE EVALUATION KIT
MYC0409-NA-EVM Murata Manufacturing Co Ltd 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board
SCR410T-K03-PCB Murata Manufacturing Co Ltd 1-Axis Gyro Sensor on Evaluation Board

Price & Stock for EVAL_800W_PFC_C7_V2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC1488
Newark Eval Board, Server/Telecom/Pc Smps, Silicon Manufacturer:Infineon, Silicon Core Number:Ipp60R180C7, Kit Application Type:Power Management, Application Sub Type:Smps, Kit Contents:Eval Board Ipp60R180C7, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon EVAL_800W_PFC_C7_V2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $553.6500
$553.6500 Buy Now

CAD Models for EVAL_800W_PFC_C7_V2 by Infineon Technologies AG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVAL_800W_PFC_C7_V2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVAL_800W_PFC_C7_V2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of EVAL_800W_PFC_C7_V2 would you like to use for your alert(s)?
  • Please alert me when EVAL_800W_PFC_C7_V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVAL_800W_PFC_C7_V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVAL_800W_PFC_C7_V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVAL_800W_PFC_C7_V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVAL_800W_PFC_C7_V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVAL_800W_PFC_C7_V2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: