There are no models available for this part yet.
Overview of EVAL_PAN1322 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL_PAN1322 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W4319
|
Newark | Evaluation Kit, Bluetooth, 1.7V To 3.6V, Silicon Manufacturer:Intel, Silicon Core Number:Pmb8754, Kit Application Type:Wireless Connectivity, Application Sub Type:Bluetooth Low Energy, Kit Contents:Evaluation Board Pmb8754 Rohs Compliant: Yes |Panasonic EVAL_PAN1322 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
EVAL_PAN1322
|
Avnet Americas | Development Kit For PAN1322 Series Bluetooth Module - Boxed Product (Development Kits) (Alt: EVAL_PAN1322) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
$134.7456 / $152.5678 | Buy Now |
CAD Models for EVAL_PAN1322 by Panasonic Electronic Components
Part Data Attributes for EVAL_PAN1322 by Panasonic Electronic Components
EVAL_PAN1322
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EVAL_PAN1322Panasonic Electronic ComponentsVS
-