Part Details for EVAL_PAN4561 by Panasonic Electronic Components
Overview of EVAL_PAN4561 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL_PAN4561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL_PAN4561
|
Avnet Americas | Evaluation Board for the PAN4561 IEEE 802.15.4, 2.4GHz, ISM-band, RF Module - Bulk (Alt: EVAL_PAN4561) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$189.0688 / $214.0761 | Buy Now |
DISTI #
667-EVAL-PAN4561
|
Mouser Electronics | RF Development Tools Eval kit PAN4561- (Synapse) RoHS: Compliant | 0 |
|
$184.6400 | Order Now |
Part Details for EVAL_PAN4561
EVAL_PAN4561 CAD Models
EVAL_PAN4561 Part Data Attributes
|
EVAL_PAN4561
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVAL_PAN4561
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |