Part Details for EVALAG9912-LPB by Silver Telecom Ltd
Overview of EVALAG9912-LPB by Silver Telecom Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVALAG9912-LPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM1985
|
Newark | Evaluation Board, Poe Module, 12V, 10W Rohs Compliant: Yes |Silvertel EVALAG9912-LPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2900 | Buy Now |
DISTI #
5061-EVALAG9912-LPB-ND
|
DigiKey | EVAL BOARD FOR AG9912 Min Qty: 1 Lead time: 16 Weeks Container: Box |
21 In Stock |
|
$71.4300 | Buy Now |