Part Details for EVD15S00Z400 by Amphenol Positronic
Overview of EVD15S00Z400 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVD15S00Z400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7770
|
Newark | Evd15S00Z400 |Positronic EVD15S00Z400 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.3000 / $190.9900 | Buy Now |
DISTI #
3937-EVD15S00Z400-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$98.0182 / $255.6000 | Buy Now |
DISTI #
276-EVD15S00Z400
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 15P Crimp Zinc Shell Backshell Assembly RoHS: Not Compliant | 0 |
|
$117.6200 / $137.4800 | Order Now |
DISTI #
POSEVD15S00Z400
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSEVD15S00Z400
|
Interstate Connecting Components | 0 |
|
Buy Now |