Part Details for EVD37S0000C by Amphenol Positronic
Overview of EVD37S0000C by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVD37S0000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7804
|
Newark | Evd37S0000C |Positronic EVD37S0000C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5000 / $239.3200 | Buy Now |
DISTI #
276-EVD37S0000C
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Crimp Cadmium Shell RoHS: Not Compliant | 0 |
|
$125.1000 / $185.3000 | Order Now |
DISTI #
POSEVD37S0000C
|
Heilind Electronics | D-SUB CONNECTOR | Americas - 0 in Stock |
|
$99.6343 / $269.2350 | Buy Now |
DISTI #
POSEVD37S0000C
|
Interstate Connecting Components | D-SUB CONNECTOR | 0 |
|
$99.6343 / $269.2350 | Buy Now |
DISTI #
EVD37S0000C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for EVD37S0000C
EVD37S0000C CAD Models
EVD37S0000C Part Data Attributes:
|
EVD37S0000C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
EVD37S0000C
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EVD37S0000C
This table gives cross-reference parts and alternative options found for EVD37S0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVD37S0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73739-3AD337 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | EVD37S0000C vs 73739-3AD337 |
17DFCG37S1AONVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | EVD37S0000C vs 17DFCG37S1AONVF |
DCP37S432HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD37S0000C vs DCP37S432HLF |
DCPL37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD37S0000C vs DCPL37S6GLF |
DCM37SNMBEFR163 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | EVD37S0000C vs DCM37SNMBEFR163 |
177DFCG37SAJ3VF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | EVD37S0000C vs 177DFCG37SAJ3VF2 |
717DCH37SAM4BVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | EVD37S0000C vs 717DCH37SAM4BVFM |
DCPW37S0CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | EVD37S0000C vs DCPW37S0CLF |
73739-1AD137 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | EVD37S0000C vs 73739-1AD137 |
DCW37S5MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD37S0000C vs DCW37S5MTLF |