Part Details for EVK105CH0R7BW by TAIYO YUDEN
Overview of EVK105CH0R7BW by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVK105CH0R7BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, CH, 0.0000007 uF, SURFACE MOUNT, 0402 | 8766 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for EVK105CH0R7BW
EVK105CH0R7BW CAD Models
EVK105CH0R7BW Part Data Attributes:
|
EVK105CH0R7BW
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EVK105CH0R7BW
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 14.29% +Tol, 14.29% -Tol, CH, 60ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | EVK105 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 14.2857% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | VK | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EVK105CH0R7BW
This table gives cross-reference parts and alternative options found for EVK105CH0R7BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVK105CH0R7BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVK105CH0R7JW-F | CAP,CERAMIC,700FF,16VDC,.1PF -TOL,.1PF +TOL,5% -TOL,5% +TOL,CH TC CODE,-60,60PPM TC,0402 CASE | TAIYO YUDEN | EVK105CH0R7BW vs EVK105CH0R7JW-F |