Part Details for EVK9FGV1008 by Renesas Electronics Corporation
Overview of EVK9FGV1008 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVK9FGV1008 | Renesas Electronics Corporation | Evaluation Kit for 9FGV1008 Programmable PhiClock™ Generator | |
EVK9FGV1008Q5 | Renesas Electronics Corporation | Evaluation Kit for 9FGV1008 Programmable PhiClock™ Generator with Internal 50MHz Crystal |
Price & Stock for EVK9FGV1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4838
|
Newark | Eval Brd, Programmable Clock Generator, Silicon Manufacturer:Integrated Device Technology, Silicon Core Number:9Fgv1008, Kit Application Type:Clock & Timing, Application Sub Type:Programmable Clock Generator, Kit Contents:Phiclock Rohs Compliant: Yes |Renesas EVK9FGV1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$193.7000 | Buy Now |
DISTI #
800-3930-ND
|
DigiKey | EVALUATION KIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$186.2500 | Buy Now |
DISTI #
EVK9FGV1008
|
Avnet Americas | Evaluation Board, 9FGV1008 PhiClock Clock Generator, PCIe - Boxed Product (Development Kits) (Alt: EVK9FGV1008) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$177.3100 / $239.8900 | Buy Now |
DISTI #
972-EVK9FGV1008
|
Mouser Electronics | Clock & Timer Development Tools EVK9FGV1008 EVAULATION KIT | 1 |
|
$186.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$181.7100 | Buy Now |