-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-5PN05K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD Embossed Tape - Tape and Reel (Alt: EVQ-5PN05K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2568 | Buy Now |
DISTI #
EVQ-5PN05K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD Embossed Tape - Tape and Reel (Alt: EVQ-5PN05K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2581 / $0.2922 | Buy Now |
DISTI #
E02:0323_06979112
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2406 | Europe - 4000 |
|
$0.2940 / $0.3009 | Buy Now |
DISTI #
V72:2272_07434270
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2107 Container: Cut Strips | Americas - 638 |
|
$0.2706 / $0.3915 | Buy Now |
DISTI #
80561283
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 4000 |
|
$0.2896 / $0.2992 | Buy Now |
DISTI #
77357732
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 3322 |
|
$0.4943 / $0.6355 | Buy Now |
DISTI #
51602093
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Date Code: 1305 | Americas - 1175 |
|
$0.4042 | Buy Now |
DISTI #
55870311
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2107 | Americas - 638 |
|
$0.2706 / $0.3758 | Buy Now |
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 3 N, SURFACE MOUNT-STRAIGHT | 1987 |
|
$0.2316 / $0.5559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQ5PN05K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQ5PN05K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQ5PN05K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQ5PN05K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPJU04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ5PN05K vs EVQPJU04K |
EVQPJX04M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ5PN05K vs EVQPJX04M |