Part Details for EVX10DS130ALG by e2v technologies
Overview of EVX10DS130ALG by e2v technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EVX10DS130ALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVX10DS130ALG
|
Avnet Americas | DAC 1-CH Pipelined 10Bit 255-Pin CLGA - Bulk (Alt: EVX10DS130ALG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EVX10DS130ALG
|
Avnet Americas | DAC 1-CH Pipelined 10Bit 255-Pin CLGA - Bulk (Alt: EVX10DS130ALG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EVX10DS130ALG
EVX10DS130ALG CAD Models
EVX10DS130ALG Part Data Attributes:
|
EVX10DS130ALG
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
EVX10DS130ALG
e2v technologies
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.08 V | |
Analog Output Voltage-Min | -1.08 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CBGA-N255 | |
Length | 21 mm | |
Linearity Error-Max (EL) | 0.14648% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 255 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Equivalence Code | LGA255,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |