There are no models available for this part yet.
Overview of EWK105BJ224MP-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for EWK105BJ224MP-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1185
|
Newark | Cap ,array,0402,16V ,x5R,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden EWK105BJ224MP-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now | |
DISTI #
587-5143-1-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0204 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19466 In Stock |
|
$0.0188 / $0.1600 | Buy Now | |
DISTI #
EWK105BJ224MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 16V 20% 0204 Paper T/R - Tape and Reel (Alt: EWK105BJ224MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0176 | Buy Now | |
DISTI #
963-EWK105BJ224MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLE103SB5224MF RPLCMT PN 16V 0.22uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now | |
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0174 / $0.0249 | Buy Now | ||
DISTI #
C1S758100343656
|
Chip1Stop | Cap Ceramic 0.22uF 16V X5R 20% Wide Terminal SMD 0204 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 740 |
|
$0.0324 / $0.0505 | Buy Now |
CAD Models for EWK105BJ224MP-F by TAIYO YUDEN
Part Data Attributes for EWK105BJ224MP-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0204
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1 mm
|
Alternate Parts for EWK105BJ224MP-F
This table gives cross-reference parts and alternative options found for EWK105BJ224MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EWK105BJ224MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRLE103SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | EWK105BJ224MP-F vs MCRLE103SB5224MFNA01 |
EWK105BJ224MP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0204, | TAIYO YUDEN | EWK105BJ224MP-F vs EWK105BJ224MP |
MMRLE103SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | EWK105BJ224MP-F vs MMRLE103SB5224MFNA01 |
MLRLE103SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | EWK105BJ224MP-F vs MLRLE103SB5224MFNA01 |