Part Details for EX330 by Extech by FLIR
Overview of EX330 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5785
|
Newark | Multimeter, Digital, Handheld W/ Voltage Detector, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature, No. Of Digits:3.75, Dmm Response Type:Average, Display Count:4000 Rohs Compliant: Yes |Extech Instruments EX330 (Alternate Part Number: 793950393307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$63.9900 | Buy Now |
DISTI #
EX330-ND
|
DigiKey | MULTIMETER W/NCV, 4000 CT AUTORA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$63.9900 | Buy Now |
DISTI #
3845-EX330-ND
|
DigiKey | MULTIMETER W/NCV, 4000 CT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$78.1500 | Buy Now |
DISTI #
685-EX330
|
Mouser Electronics | Digital Multimeters Multimeter W/NCV, 4000 Ct Autoranging/Temp RoHS: Compliant | 17 |
|
$63.9900 | Buy Now |
DISTI #
70117383
|
RS | Digital Multimeter, 600 V, 10 A, 40 MOhms, 4000 Counts, EX300 Series | FLIR Commercial Systems Inc. - Extech Division EX330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | Digital Mini Multimeters RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$56.1600 / $73.9800 | Buy Now |
DISTI #
EX330
|
TME | Digital multimeter, LCD, (3999), VDC: 400mV,4V,40V,400V,600V Min Qty: 1 | 6 |
|
$57.7800 / $61.9100 | Buy Now |
|
Master Electronics | Digital Mini Multimeters RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$56.1600 / $73.9800 | Buy Now |
DISTI #
18253.1
|
TestEquity LLC | Extech EX330 Handheld Multimeter, NCV/Temp, 12 Functions, Compact, Autoranging, Large Display | 8 |
|
$63.9900 | Buy Now |