-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1822CT-ND
|
DigiKey | RES ARRAY 8 RES 8.2K OHM 1506 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4630 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
EXB-2HV822JV
|
Avnet Americas | Resistor, Array, 8.2 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV822JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
EXB-2HV822JV
|
Avnet Americas | Resistor, Array, 8.2 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV822JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
667-EXB-2HV822JV
|
Mouser Electronics | Resistor Networks & Arrays 1506 8.2Kohm 8 Elem RoHS: Compliant | 5090 |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
V72:2272_11363080
|
Arrow Electronics | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1840 Container: Cut Strips | Americas - 4320 |
|
$0.0287 / $0.1440 | Buy Now |
|
Future Electronics | EXB Series 8.2 kOhm ±5% 62.5mW ±200ppm/°C 1506 Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0282 / $0.0313 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0366 | Buy Now |
DISTI #
52918254
|
Verical | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 205 Package Multiple: 1 Date Code: 1840 | Americas - 4320 |
|
$0.0287 / $0.0293 | Buy Now |
|
Bristol Electronics | 4085 |
|
RFQ | ||
DISTI #
EXB-2HV822JV
|
TTI | Resistor Networks & Arrays 1506 8.2Kohm 8 Elem pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0288 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy