Filter Your Search
1 - 1 of 1 results
|
EXB2HV822JV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 8.2 kΩ | ISOLATED | 8 | 70 °C | 8.2 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 |