Part Details for EXB14V473JX by Panasonic Electronic Components
Overview of EXB14V473JX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXB14V473JX
EXB14V473JX CAD Models
EXB14V473JX Part Data Attributes
|
EXB14V473JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB14V473JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for EXB14V473JX
This table gives cross-reference parts and alternative options found for EXB14V473JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB14V473JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052DJT47K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXB14V473JX vs RAF052DJT47K0 |
BCN062AB473J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | EXB14V473JX vs BCN062AB473J7 |
CN1H2KTTP473J | RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V473JX vs CN1H2KTTP473J |
CN1H2NTBK473J | RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V473JX vs CN1H2NTBK473J |
740X043473JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | CTS Corporation | EXB14V473JX vs 740X043473JP |
CN1H2NTTD473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXB14V473JX vs CN1H2NTTD473J |
EXBU14473JX | Array/Network Resistor, | Panasonic Electronic Components | EXB14V473JX vs EXBU14473JX |
ACR062-473JB | Array/Network Resistor, Isolated, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | EXB14V473JX vs ACR062-473JB |
CN1H2KTTP473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V473JX vs CN1H2KTTP473J |
CN1H2NLBK473J | RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V473JX vs CN1H2NLBK473J |