-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4916
|
Newark | Res, Array, Iso, 1K, 5%, 1206 Rohs Compliant: Yes |Panasonic EXBV8V102JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 9970 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
65T8997
|
Newark | Resistor Network, Thick Film, 4, 1Kohm, 5%, 0402, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:-Rohs Compliant: Yes |Panasonic EXBV8V102JV Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3490 |
|
$0.0280 / $0.2090 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Bristol Electronics | 9263 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm | 37651 |
|
$0.0216 / $0.0720 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V102JV) | 37651 |
|
$0.0216 / $0.0720 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V102JV) | 6060 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm | 6060 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V102JV) | 4000 |
|
$0.0264 / $0.1320 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 200ppm | 4000 |
|
$0.0264 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBV8V102JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V102JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXBV8V102JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V102JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1206A-102-JTW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | EXBV8V102JV vs CN1206A-102-JTW |
CAT16-102J4LFZ1 | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | EXBV8V102JV vs CAT16-102J4LFZ1 |