Part Details for EYL-GMFB502B by Panasonic Electronic Components
Overview of EYL-GMFB502B by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYL-GMFB502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7766
|
Newark | Aspherical Lens, Dome, Glass, 3.23Mm, Lens Type:Coupling, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:3.23Mm, Lens Shape:Dome, Lens Material:Glass, Product Range:Eylgmf Series Rohs Compliant: Yes |Panasonic EYL-GMFB502B RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
EYL-GMFB502B-ND
|
DigiKey | WL=1260-1625NM, FL=0.46MMDIA=3.2 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
10 In Stock |
|
$7.9570 / $10.8500 | Buy Now |
DISTI #
EYL-GMFB502B
|
Avnet Americas | LED Lens, Coupling, Transparent, 3.23 mm, Dome, Glass - Trays (Alt: EYL-GMFB502B) RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Container: Tray | 0 |
|
$5.8725 / $6.5218 | Buy Now |
DISTI #
667-EYL-GMFB502B
|
Mouser Electronics | LED Lighting Lenses CPLG lens CAN type FL=0.46mm DIA=3.23mm RoHS: Compliant | 0 |
|
$6.3800 / $6.4700 | Order Now |
DISTI #
V36:1790_23488408
|
Arrow Electronics | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 9 |
|
$5.3240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $11.6600 | Buy Now |
DISTI #
33968498
|
Verical | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$5.3240 | Buy Now |
DISTI #
EYL-GMFB502B
|
TTI | LED Lighting Lenses CPLG lens CAN type FL=0.46mm DIA=3.23mm RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$5.7100 / $5.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5800 / $11.6600 | Buy Now |
Part Details for EYL-GMFB502B
EYL-GMFB502B CAD Models
EYL-GMFB502B Part Data Attributes
|
EYL-GMFB502B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYL-GMFB502B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |