There are no models available for this part yet.
Overview of EYL-GUFB506A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EYL-GUFB506A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH7771
|
Newark | Aspherical Lens, Dome, Glass, Clear, 1Mm, Lens Type:Coupling, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:1Mm, Lens Shape:Dome, Lens Material:Glass, Product Range:Eylguf Series Rohs Compliant: Yes |Panasonic EYL-GUFB506A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 | Buy Now | |
DISTI #
EYL-GUFB506A-ND
|
DigiKey | WL=1260-1625NM, FL=0.63MM?1.0MM Min Qty: 2000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6563 | Buy Now | |
DISTI #
EYL-GUFB506A
|
Avnet Americas | LED Lens, Coupling, Transparent, 1 mm, Dome, Glass - Trays (Alt: EYL-GUFB506A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.6000 / $10.8697 | Buy Now | |
DISTI #
667-EYL-GUFB506A
|
Mouser Electronics | LED Lighting Lenses CPLG Lens Bare FL=0.63mm DIA=1mm RoHS: Compliant | 0 |
|
$9.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$9.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $27.9000 | Buy Now | ||
DISTI #
EYL-GUFB506A
|
TTI | LED Lighting Lenses CPLG Lens Bare FL=0.63mm DIA=1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$9.3800 | Buy Now | |
DISTI #
C1S600604796970
|
Chip1Stop | LED Lense/Reflector RoHS: Compliant | 10 |
|
$9.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.5100 / $27.9000 | Buy Now |