Part Details for EZ-240-NF-X by Amphenol Aerospace
Overview of EZ-240-NF-X by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-NF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_26938477
|
Arrow Electronics | Conn Type N 0Hz to 6GHz 50Ohm ST Cable Mount RCP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 70 |
|
$15.9000 | Buy Now |