Part Details for EZ-600-NMH-RA-X by Fairview Microwave Inc
Overview of EZ-600-NMH-RA-X by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-NMH-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9059
|
Newark | Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz, Connector Type:N Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-600, Contact Material:Beryllium Copper, Frequency Max:6Ghz |Fairview Microwave EZ-600-NMH-RA-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0400 / $49.0900 | Buy Now |
DISTI #
5328-EZ-600-NMH-RA-X-ND
|
DigiKey | CONN PLUG CRIMP/NON-SOLDER CONTA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.6600 | Buy Now |
DISTI #
75043296
|
RS | Right Angle N Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact | Fairview Microwave EZ-600-NMH-RA-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5900 | RFQ |
|
Onlinecomponents.com | Right Angle N Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact RoHS: Compliant | 0 |
|
$30.4000 / $40.1900 | Buy Now |
DISTI #
EZ-600-NMH-RA-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-600. Right Angle N Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact, EZ-600-NMH-RA-X RA N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-RA-X N RA connector uses beryllium copper contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 22 |
|
$34.5900 | Buy Now |