Part Details for EZ-600-NMH-RA-X by L-com Inc
Overview of EZ-600-NMH-RA-X by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-NMH-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | #N/A | 0 |
|
$43.7400 / $57.9000 | Buy Now |
DISTI #
EZ-600-NMH-RA-X
|
L-com US | Key Specifications.PolarityStandardConnector SeriesNConnector GenderMaleImpedance50 OhmBody StyleRight AngleAttachment MethodCrimp/Non-Solder ContactMount MethodNoneMinimum FrequencyDCMaximum Frequency6 GHzInterface Type 1LMR-600Interface Type 2PE-C600N Male Right Angle Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600. EZ-600-NMH-RA-X Type N male right angle coaxial connector has an interface type of Type N male LMR-600 and PE-C600 and a 50 Ohm impedance. Pasternack's Type N male connector uses crimp/non-solder contact as an attachment method. Our male Type N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle Type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. The Pasternack Type N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-RA-X Type N right angle connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. Our high-quality EZ-600-NMH-RA-X features a 2µm minimum body plating specification. The Pasternack EZ-600-NMH-RA-X Type N connector operates at a temperature range of -55 to 155 deg C. This Pasternack right angle male Type N connector will ship the same business day as purchased. Our Type N right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8900 | Buy Now |
Part Details for EZ-600-NMH-RA-X
EZ-600-NMH-RA-X CAD Models
EZ-600-NMH-RA-X Part Data Attributes
Alternate Parts for EZ-600-NMH-RA-X
This table gives cross-reference parts and alternative options found for EZ-600-NMH-RA-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ-600-NMH-RA-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ-600-NMH-RA-X | RF N Connector, | Infinite Electronics | EZ-600-NMH-RA-X vs EZ-600-NMH-RA-X |