Part Details for EZ-600-NMH-RA-X by Times Microwave Systems
Overview of EZ-600-NMH-RA-X by Times Microwave Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-NMH-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2134
|
Newark | Rf Coax Conn, R/A N-Type Plug, 50 Ohm Rohs Compliant: Yes |Times Microwave EZ-600-NMH-RA-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$32.6600 / $39.9900 | Buy Now |
|
CDM Electronics | N MALE CRIMP RIGHT ANGLE NO BRAID TRIM Min Qty: 1 Package Multiple: 1 | 40 |
|
$22.3200 / $30.4400 | Buy Now |
DISTI #
4222324
|
Farnell | RF COAX CONN, R/A N-TYPE PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 20 |
|
$27.5768 / $35.4793 | Buy Now |
Part Details for EZ-600-NMH-RA-X
EZ-600-NMH-RA-X CAD Models
EZ-600-NMH-RA-X Part Data Attributes
|
EZ-600-NMH-RA-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
EZ-600-NMH-RA-X
Times Microwave Systems
RF N Connector, Male, Cable Mount, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-16; INSERTION LOSS CAPTURED FOR 3GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |