Part Details for EZ480D12 by Crydom Inc
Overview of EZ480D12 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EZ480D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2703
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl057Hd4.5 |Sensata/crydom EZ480D12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5900 / $107.0300 | Buy Now |
DISTI #
EZ480D12-ND
|
DigiKey | SSR RELAY SPST-NO 12A 48-660V Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9005 | Buy Now |
DISTI #
70955269
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/12A, 3-15VDC In, Zero Cross | Sensata - Crydom EZ480D12 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9500 | RFQ |
DISTI #
CRYEZ480D12
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$55.2800 / $80.5800 | Buy Now |
DISTI #
EZ480D12
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 12A, 48÷660VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$50.6200 / $55.6800 | RFQ |
DISTI #
000000000000275753
|
Sager | Solid State Relays - Industrial Mount 5VDC 15A PANEL MNT Min Qty: 20 | 0 |
|
$54.4500 / $57.5600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-15 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$55.2800 / $80.5800 | Buy Now |
Part Details for EZ480D12
EZ480D12 CAD Models
EZ480D12 Part Data Attributes
|
EZ480D12
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EZ480D12
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 15 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 14.1 mm | |
Overall Length | 66.8 mm | |
Terminal Finish | Tin (Sn) |