Part Details for EZAEG1A50AC by Panasonic Electronic Components
Overview of EZAEG1A50AC by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EZAEG1A50AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EZA-EG1 Series 0201 30V 1 Circuit Varistor Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1300 | Buy Now |
DISTI #
EZAEG1A50AC
|
Avnet Abacus | ESD Suppressor 8KV 2-Pin SMD T/R - Tape and Reel (Alt: EZAEG1A50AC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EZAEG1A50AC
EZAEG1A50AC CAD Models
EZAEG1A50AC Part Data Attributes:
|
EZAEG1A50AC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZAEG1A50AC
Panasonic Electronic Components
Trans Voltage Suppressor Diode, 500V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Clamping Voltage-Max | 100 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |