Part Details for EZE240A12 by Crydom Inc
Overview of EZE240A12 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZE240A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2663
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl057Hd4.5 |Sensata/crydom EZE240A12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7200 | Buy Now |
DISTI #
CC2001-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0403 / $55.5800 | Buy Now |
DISTI #
70131382
|
RS | Relay, Solid State, 24-280 V (RMS) at 47 to 63 Hz, SPST-NO, 600 Vpeak, -40 C | Sensata - Crydom EZE240A12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 97 |
|
$58.3700 | Buy Now |
DISTI #
CRYEZE240A12
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$48.4892 / $58.1872 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$48.0500 / $70.0400 | Buy Now |
DISTI #
EZE240A12
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 12A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$44.2700 / $48.7000 | RFQ |
DISTI #
000000000000023442
|
Sager | Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 18-36Vac In, ZC Min Qty: 20 | 0 |
|
$47.3200 / $50.0300 | Buy Now |
|
Neutron USA | Relay, Solid State, 24-280 V (RMS) at 47 to 63 Hz, SPST-NO, 600 Vpeak, -40 C | 50 |
|
$178.1100 | Buy Now |
Part Details for EZE240A12
EZE240A12 CAD Models
EZE240A12 Part Data Attributes:
|
EZE240A12
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EZE240A12
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 14.1 mm | |
Overall Length | 66.8 mm | |
Terminal Finish | Tin (Sn) |