Part Details for EZE240D12R by Crydom Inc
Overview of EZE240D12R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZE240D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2668
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl057Hd4.5 |Sensata/crydom EZE240D12R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6500 | Buy Now |
DISTI #
EZE240D12R-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9705 | Buy Now |
DISTI #
70955273
|
RS | SSR Relay, Panel Mount, IP00, 240VAC/12A, 15-32VDC In, Instantaneous | Sensata - Crydom EZE240D12R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 | RFQ |
DISTI #
CRYEZE240D12R
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$47.5100 / $69.2600 | Buy Now |
DISTI #
EZE240D12R
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 12A, 24÷280VAC, EZ, 1-phase Min Qty: 1 | 0 |
|
$45.3300 / $49.8600 | RFQ |
DISTI #
000000000000275764
|
Sager | Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 15-32Vdc In, RN Min Qty: 20 | 0 |
|
$46.8000 / $49.4700 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$47.5100 / $69.2600 | Buy Now |
Part Details for EZE240D12R
EZE240D12R CAD Models
EZE240D12R Part Data Attributes
|
EZE240D12R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EZE240D12R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Voltage | 15 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 14.1 mm | |
Overall Length | 66.8 mm | |
Terminal Finish | Tin (Sn) |