Part Details for F-2000D01-01A by Fabco-Air
Overview of F-2000D01-01A by Fabco-Air
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-2000D01-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5030-F-2000D01-01A-ND
|
DigiKey | 2" BORE 1" STROKE ROUNDBODY PNEU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$97.9130 / $104.0300 | Buy Now |
DISTI #
71793197
|
RS | Cylinder, Non-Repairable, 2" bore, F series | Fabco-Air F-2000D01-01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2800 / $100.6300 | RFQ |