Part Details for F0202 by Littelfuse Inc
Overview of F0202 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F02-02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.078in) Pitch.. |
Price & Stock for F0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Access Solid Button Power Switch Tray RoHS: Compliant |
3390 In Stock |
|
$0.3499 / $0.5658 | Buy Now |
|
Master Electronics | Switch Access Solid Button Power Switch Tray RoHS: Compliant |
3390 In Stock |
|
$0.3499 / $0.5658 | Buy Now |