Filter Your Search
1 - 10 of 10 results
|
RXEF020-2
Littelfuse Inc
|
$0.1965 | Yes | Yes | Active | PTC RESETTABLE FUSE | 1.83-2.75 OHMS AT 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | |||||||||||
|
MF-NSMF020-2
Bourns Inc
|
$0.2140 | Yes | Yes | Active | 600 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | 24 V | e4 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | |||||
|
MF-USMF020-2
Bourns Inc
|
$0.2360 | Yes | Yes | Active | 400 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e4 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.43 mm | 2.8 mm | BOURNS INC | CHIP, 1210 | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | ||||
|
PFNF.020.2
Schurter Electronic Components
|
$0.3015 | Yes | Active | 600 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | e4 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | SCHURTER AG | CHIP | compliant | SCHURTER | SMT | |||||||
|
PFMF.020.2
Schurter Electronic Components
|
$0.3175 | Yes | Active | 400 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 30 V | e4 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.1 mm | 4.73 mm | 3.41 mm | SCHURTER AG | CHIP | compliant | SCHURTER | SMT | ||||||||
|
PFUF.020.2
Schurter Electronic Components
|
$0.3206 | Yes | Active | 400 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.43 mm | 2.8 mm | SCHURTER AG | CHIP | compliant | EAR99 | 8533.40.80.70 | SCHURTER | SMT | ||||||||
|
MF-MSMF020-2
Bourns Inc
|
$0.3712 | Yes | Yes | Active | 400 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 4.73 mm | 3.41 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | ||||||
|
PRCP-MSMF020-2E
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 6 Ω | PTC THERMISTOR | SURFACE MOUNT | 23 °C | YES | OVERCURRENT PROTECTION | 30 V | UL | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 1.1 mm | 4.73 mm | 3.41 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | SMT | |||||||||||
|
RXEF020-2
TE Connectivity
|
Check for Price | Yes | Transferred | 4.4 Ω | 410 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.83-2.75 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 14.6 INCH | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||||
|
PRCP-NSMF020-2E
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2.6 Ω | PTC THERMISTOR | SURFACE MOUNT | 23 °C | YES | OVERCURRENT PROTECTION | 24 V | UL | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | SMT |