Part Details for F101K25Y5PP63K5R by Vishay Intertechnologies
Overview of F101K25Y5PP63K5R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F101K25Y5PP63K5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F101K25Y5PP63K5R
|
Avnet Abacus | CER RAD DISC 100pF Y5P 10% 2000V 5mm OUTSIDE CRIMP KINKED LEADS BULK OLD 12-NC: 228270215016 (Alt: F101K25Y5PP63K5R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |