F102K39Y5RN63K5R
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of F102K39Y5RN63K5R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F102K39Y5RN63K5R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 91K9971
Newark F 1Kv 1Nf ± 10% Y5R Bulk E3 |Vishay F102K39Y5RN63K5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0970
$0.0970 Buy Now
DISTI # F102K39Y5RN63K5R
Avnet Americas F 1KV 1nF ? 10% Y5R BULK e3 - Bulk (Alt: F102K39Y5RN63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0814
  • 12,000 $0.0802
  • 22,000 $0.0785
  • 50,000 $0.0767
  • 100,000 $0.0750
  • 500,000 $0.0739
  • 1,000,000 $0.0721
$0.0721 / $0.0814 Buy Now
DISTI # 594-F102K39Y5RN63K5R
Mouser Electronics Ceramic Disc Capacitors 1000pF 1Kvolt 10% Y5R 5mm LS RoHS: Compliant 11473
  • 1 $0.2900
  • 10 $0.1440
  • 100 $0.0930
  • 1,000 $0.0830
$0.0830 / $0.2900 Buy Now
Future Electronics F Series Ø 10 x 4 mm 1000 pF 1000 V ±10 % Y5R Low Loss Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 1,000 $0.0833
  • 3,000 $0.0811
  • 5,000 $0.0801
  • 15,000 $0.0779
  • 25,000 $0.0761
$0.0761 / $0.0833 Buy Now
DISTI # F102K39Y5RN63K5R
Avnet Abacus Single Layer Ceramic Capacitor, 1000 pF, 1 kV, � 10%, Y5R, 5 mm, PC Pin (Alt: F102K39Y5RN63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F102K39Y5RN63K5R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F102K39Y5RN63K5R by Vishay Intertechnologies

F102K39Y5RN63K5R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
Y5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F102K39Y5RN63K5R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for F102K39Y5RN63K5R

This table gives cross-reference parts and alternative options found for F102K39Y5RN63K5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F102K39Y5RN63K5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F102K39Y5RN6UK5R Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies F102K39Y5RN63K5R vs F102K39Y5RN6UK5R
F102K39Y5RN6UJ5R Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies F102K39Y5RN63K5R vs F102K39Y5RN6UJ5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F102K39Y5RN63K5R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F102K39Y5RN63K5R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F102K39Y5RN63K5R would you like to use for your alert(s)?
  • Please alert me when F102K39Y5RN63K5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F102K39Y5RN63K5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F102K39Y5RN63K5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F102K39Y5RN63K5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F102K39Y5RN63K5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F102K39Y5RN63K5R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: