Part Details for F10J20R by Ohmite Mfg Co
Overview of F10J20R by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5162
|
Newark | Resistor, wirewound,20Ohms,187Wv,5+/-% Tol,7566-Case |Ohmite F10J20R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F10J20R-ND
|
DigiKey | RES CHAS MNT 20 OHM 5% 10W Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
Part Details for F10J20R
F10J20R CAD Models
F10J20R Part Data Attributes:
|
F10J20R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J20R
Ohmite Mfg Co
RES,CHASSIS MOUNT,WIREWOUND,20 OHMS,187WV,5% +/-TOL,-400,400PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 9.525 mm | |
Package Length | 19.05 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 187 V |
Alternate Parts for F10J20R
This table gives cross-reference parts and alternative options found for F10J20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10J20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10J20R | Fixed Resistor, Wire Wound, 10W, 20ohm, 187V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | F10J20R vs SF10J20R |