Part Details for F135-40-T3 by Fox Electronics
Overview of F135-40-T3 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F135-40-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3697
|
Newark | Hcmos Output Clock Oscillator, 40Mhz Nom Rohs Compliant: Yes |Fox Electronics F135-40-T3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.7200 | Buy Now |
|
Onlinecomponents.com | HCMOS Output Clock Oscillator - 40MHz Nom. |
1000 Partner Stock |
|
$1.3600 / $2.0900 | Buy Now |
|
Master Electronics | HCMOS Output Clock Oscillator - 40MHz Nom. |
1000 Partner Stock |
|
$1.3600 / $2.0900 | Buy Now |
Part Details for F135-40-T3
F135-40-T3 CAD Models
F135-40-T3 Part Data Attributes:
|
F135-40-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F135-40-T3
Fox Electronics
HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.1mm x 1.7mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for F135-40-T3
This table gives cross-reference parts and alternative options found for F135-40-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F135-40-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
O-40.000000M-ASSO5032-50-3.3-C/T/T | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO5032-50-3.3-C/T/T |
O-40.000000M-ASSO7050-50-3.3-B/T/C/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO7050-50-3.3-B/T/C/TR |
O-40.000000M-ASSO7050-50-3.3-E/T/N | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO7050-50-3.3-E/T/N |
O-40.000000M-ASSO5032-50-3.3-A/T/H | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO5032-50-3.3-A/T/H |
O-40.000000M-ASSO5032-50-3.3-B/T/K | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO5032-50-3.3-B/T/K |
O-40.000000M-ASSO5032-50-3.3-E/T/D | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO5032-50-3.3-E/T/D |
CSSC7L-BP-040.0000TSD | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD,4 PIN | Cardinal Components | F135-40-T3 vs CSSC7L-BP-040.0000TSD |
O-40.000000M-ASSO7050-50-3.3-D/T/G | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO7050-50-3.3-D/T/G |
O-40.000000M-ASSO5032-50-3.3-C/T/N/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO5032-50-3.3-C/T/N/TR |
O-40.000000M-ASSO7050-50-3.3-D/T/G/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F135-40-T3 vs O-40.000000M-ASSO7050-50-3.3-D/T/G/TR |