Filter Your Search
1 - 1 of 1 results
|
F135-40-T3
Fox Electronics
|
$1.5664 | Yes | Obsolete | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.1mm x 1.7mm x 0.8mm | FOX ELECTRONICS | compliant | Clock |