Part Details for F151K25Y5PN6TJ5R by Vishay Intertechnologies
Overview of F151K25Y5PN6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for F151K25Y5PN6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, 2618 RoHS: Compliant | Europe - 14000 |
|
RFQ |
Part Details for F151K25Y5PN6TJ5R
F151K25Y5PN6TJ5R CAD Models
F151K25Y5PN6TJ5R Part Data Attributes:
|
F151K25Y5PN6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F151K25Y5PN6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, 2618,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 6.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | F(0.5%) | |
Size Code | 2618 | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |