Part Details for F15263_STELLA-HB-WWW by LEDIL
Overview of F15263_STELLA-HB-WWW by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15263_STELLA-HB-WWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-F15263_STELLA-HB-WWW-ND
|
DigiKey | LENSROUND1 POS85MM (D)11,3MM(H) Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8689 | Buy Now |
DISTI #
F15263_STELLA-HB-WWW
|
Avnet Americas | Silicone Lens 85mm x 11.3mm Clear Screw Fastening - Trays (Alt: F15263_STELLA-HB-WWW) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tray | 0 |
|
$4.1860 / $6.1250 | Buy Now |
DISTI #
928-F15263STELLAHBWW
|
Mouser Electronics | LED Lighting Lenses Lens round 1 Pos 85mm (D) 11,3mm(H) RoHS: Compliant | 1 |
|
$7.6500 / $11.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 Container: Tray | 0Tray |
|
$7.1300 | Buy Now |
DISTI #
F15263_STELLA-HB-WWW
|
Avnet Silica | (Alt: F15263_STELLA-HB-WWW) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |