Part Details for F16K-2062A by Polyshine Holdings Ltd
Overview of F16K-2062A by Polyshine Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Price & Stock for F16K-2062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | C5K 16MM TOP ADJUST,SOL. LUG RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |