Part Details for F17734222900 by Vishay Intertechnologies
Overview of F17734222900 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17734222900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7942
|
Newark | X2 Mkt 220Nf 10% 253Vac Axial Encased/Reelpack, Axial |Vishay F17734222900 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5000 | Buy Now |
DISTI #
F17734222900
|
Avnet Americas | Safety Capacitor, 0.22 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Tape and Reel (Alt: F17734222900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6608 / $1.6790 | Buy Now |
DISTI #
75-F17734222900
|
Mouser Electronics | Safety Capacitors X2 MKT 220nF +/-10% 253Vac AXIAL ENCASED RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
F17734222900
|
Avnet Americas | Safety Capacitor, 0.22 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Tape and Reel (Alt: F17734222900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6608 / $1.6790 | Buy Now |
DISTI #
KFO11566
|
Rutronik | FA 220nF 253Vac 10% X2 MKT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 2000 |
|
$1.4000 / $1.5300 | Buy Now |
DISTI #
F17734222900
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 253 VAC, � 10%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17734222900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17734222900
F17734222900 CAD Models
F17734222900 Part Data Attributes:
|
F17734222900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17734222900
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Additional Feature | CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 253 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |