Filter Your Search
1 - 2 of 2 results
|
F17734222900
Vishay Intertechnologies
|
$1.8250 | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | CLASS X2 | 253 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 9 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.24.0040 | ||
|
F1773-422-2900
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | CLASS X2 | 253 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 9 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.60 |