Part Details for F182K69S3NR63K0R by Vishay Intertechnologies
Overview of F182K69S3NR63K0R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F182K69S3NR63K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0032
|
Newark | Disc Capacitor, 1800Pf, 3Kv, S3N, Radial Rohs Compliant: Yes |Vishay F182K69S3NR63K0R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13432 |
|
$0.3780 / $0.8790 | Buy Now |
DISTI #
3289371
|
element14 Asia-Pacific | DISC CAPACITOR, 1800PF, 3KV, S3N, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 13432 |
|
$0.3337 / $0.8491 | Buy Now |
DISTI #
3289371
|
Farnell | DISC CAPACITOR, 1800PF, 3KV, S3N, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 13432 |
|
$0.3454 / $0.7997 | Buy Now |
Part Details for F182K69S3NR63K0R
F182K69S3NR63K0R CAD Models
F182K69S3NR63K0R Part Data Attributes:
|
F182K69S3NR63K0R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F182K69S3NR63K0R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S3N | |
Temperature Coefficient | -3300+/-2500ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |