Part Details for F1T5GHA0G by Taiwan Semiconductor
Overview of F1T5GHA0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F1T5GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1T5GHA0G-ND
|
DigiKey | DIODE GEN PURP 600V 1A TS-1 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F1T5GHA0G
|
Avnet Americas | 250NS, 1A, 600V, FAST RECOVERY RECTIFIER - Tape and Reel (Alt: F1T5GHA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
821-F1T5GHA0G
|
Mouser Electronics | Rectifiers 250ns, 1A, 600V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0453 | Buy Now |
Part Details for F1T5GHA0G
F1T5GHA0G CAD Models
F1T5GHA0G Part Data Attributes
|
F1T5GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T5GHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for F1T5GHA0G
This table gives cross-reference parts and alternative options found for F1T5GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T5GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | F1T5GHA0G vs UF4005 |
RAL1J | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | F1T5GHA0G vs RAL1J |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | F1T5GHA0G vs 1H6 |
FR105SP1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | F1T5GHA0G vs FR105SP1G |
1N4005GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | F1T5GHA0G vs 1N4005GPPTIN/LEAD |
1T5B0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | F1T5GHA0G vs 1T5B0 |
HT16A1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | F1T5GHA0G vs HT16A1G |
CR1F-060GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | F1T5GHA0G vs CR1F-060GPPTIN/LEAD |
1N4005D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | F1T5GHA0G vs 1N4005D1 |
FR105SR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | F1T5GHA0G vs FR105SR0G |