Part Details for F2211/4 BK064 by Alpha Wire
Overview of F2211/4 BK064 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2211/4 BK064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3833
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, Pack Of 20 6In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F2211/4 BK064 Min Qty: 1 Package Multiple: 20 Date Code: 1 Container: Pack | 35 |
|
$26.2200 / $36.1300 | Buy Now |
DISTI #
F2211/4BK064-ND
|
DigiKey | HEATSHRINK 1/4" X 0.5' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
393 In Stock |
|
$1.4699 / $2.5300 | Buy Now |
Part Details for F2211/4 BK064
F2211/4 BK064 CAD Models
F2211/4 BK064 Part Data Attributes
|
F2211/4 BK064
Alpha Wire
Buy Now
|
Compare Parts:
F2211/4 BK064
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |