Part Details for F2211/4 BL003 by Alpha Wire
Overview of F2211/4 BL003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/4 BL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2476
|
Newark | Fit2211/4 Blue 250 Ft Rohs Compliant: Yes |Alpha Wire F2211/4 BL003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$245.4300 / $247.9300 | Buy Now |
DISTI #
3937-F2211/4BL003-ND
|
DigiKey | HEATSHRINK 1/4" X 250' BLUE Min Qty: 1 Lead time: 20 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$350.2700 | Buy Now |
DISTI #
F2211/4BL003-ND
|
DigiKey | HEATSHRINK 1/4" X 250' BLUE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$164.9704 / $181.8600 | Buy Now |