Part Details for F2211/8-BK002 by Alpha Wire
Overview of F2211/8-BK002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2211/8-BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1/8" BLACK - 152.4m (500ft) RoHS: Compliant |
10 In Stock 62 Factory Stock |
|
$206.8900 / $222.0200 | Buy Now |
|
Master Electronics | FIT-221 1/8" BLACK - 152.4m (500ft) RoHS: Compliant |
10 In Stock 62 Factory Stock |
|
$206.8900 / $222.0200 | Buy Now |